Exsys 4 Port PCIe Serial Card
- RS Stock No.:
- 309-583
- Mfr. Part No.:
- EX-46014
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€39.28
(exc. VAT)
€48.31
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.28 |
*price indicative
- RS Stock No.:
- 309-583
- Mfr. Part No.:
- EX-46014
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Number of Ports | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Number of Ports 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys PCIe I/O card provides four serial RS-232 high performance UART 16C550 outputs. It is designed to expand four additional serial ports for PC, small workstation or server via PCIe bus. The four 9-pin connectors are mounted on two slot brackets. Four low profile plates are included for small computers.
IO addresses and interrupt are set from the operating system
Data bits 5 to 8
