Exsys 8 Port PCIe Serial Card
- RS Stock No.:
- 331-784
- Mfr. Part No.:
- EX-45368
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€371.51
(exc. VAT)
€456.96
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.51 |
*price indicative
- RS Stock No.:
- 331-784
- Mfr. Part No.:
- EX-45368
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 8 | |
| Output Connections | RS232 | |
| Standards/Approvals | CE, FC, RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 8 | ||
Output Connections RS232 | ||
Standards/Approvals CE, FC, RoHS | ||
- COO (Country of Origin):
- TW
The Exsys PCIe Card provides eight serial RS-232 , 422 and 485 high performance UART 16C550 outputs. Each port can be configured independently as RS-232, 422 or 485. It is designed to extend two additional serial combo ports for PC, small workstation or server over the PCIe bus. It supports the ATATM Auto RS-485 transmitter features.
Support PCIe slot version 1.0 to 3.0
IO addresses and interrupt are set from the operating system
Data bits are 5 to 8
