Advantech PCI Express Express Card Data Acquisition Module

Subtotal (1 unit)*

€4,332.10

(exc. VAT)

€5,328.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,332.10

*price indicative

RS Stock No.:
715-533
Mfr. Part No.:
PCIE-1802-AE
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Express Card Data Acquisition Module

Bus Type

PCI Express

Standards/Approvals

FCC

COO (Country of Origin):
TW
The Advantech high-accuracy data acquisition module offers 8 channels with simultaneous sampling, designed predominantly for sound and vibration measurements. It boasts exceptional dynamic signal performance, ensuring reliable data capture across varied applications.

Provides 8 simultaneously sampled analog inputs at up to 216 kS/s

Equipped with 24-bit resolution ADCs for superior dynamic range of 115 dB

Offers selectable AC/DC coupling for each channel to enhance input versatility

Includes software-configurable IEPE excitation currents for Advanced sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy