Advantech 4 Port Universal PCI RS232 Communication Card, 921.6kbps

Subtotal (1 unit)*

€115.67

(exc. VAT)

€142.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.67

*price indicative

RS Stock No.:
718-816
Mfr. Part No.:
PCI-1610
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Communication Card

Bus Type

Universal PCI

Interface Type

RS232

Network Speed

921.6kbps

Number of Ports

4

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Advantech 4-port RS-232 PCI Communication Card delivers reliable connectivity for data transmission, Ideal for systems requiring multiple serial ports. Its robust design ensures optimal performance in diverse operational environments.

Universal PCI v2.2 compatible for seamless integration

Speeds up to 921.6 kbps ensure fast data transmission

Supports any baud rate setting for flexible application use

Includes XR17V352 UART with 256-byte FIFOs for enhanced data handling

Certification compliant with CE and FCC class A standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy