Advantech 1 Port PCI Serial Card
- RS Stock No.:
- 715-611
- Mfr. Part No.:
- PCI-1754
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€198.76
(exc. VAT)
€244.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €198.76 |
*price indicative
- RS Stock No.:
- 715-611
- Mfr. Part No.:
- PCI-1754
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Number of Ports 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Related links
- Advantech 1 Port PCI Serial Card
- Brainboxes 1 Port PCI Serial Card
- Advantech 4 Port PCI Serial Card
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Brainboxes 1 Port PCI 1 x RS422, RS485 Serial Card
- Advantech 1 Port PCI Express Express Card Data Acquisition Module
- Brainboxes 1 Port PCI Express DB9 Connector 9 Pin Male Serial Card
- Hilscher 1 Port PCI 5-Pin Serial Card, 0.5Mbps
