MOXA 2 Port CANbus 9-Pin, D sub Serial Card
- RS Stock No.:
- 258-9843
- Mfr. Part No.:
- CP-602U-I-T w/o Cable
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€529.20
(exc. VAT)
€650.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €529.20 |
*price indicative
- RS Stock No.:
- 258-9843
- Mfr. Part No.:
- CP-602U-I-T w/o Cable
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Card | |
| Bus Type | CANbus | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Connection Port | 9-Pin, D sub | |
| Maximum Baud Rate | 1000kbps | |
| Standards/Approvals | IEC 61000-4-2, RoHS, CE, WEEE | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Card | ||
Bus Type CANbus | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Connection Port 9-Pin, D sub | ||
Maximum Baud Rate 1000kbps | ||
Standards/Approvals IEC 61000-4-2, RoHS, CE, WEEE | ||
- COO (Country of Origin):
- TW
The Moxa Europe CP-602U-I is 2-port CAN (Controller Area Network) interface board supports the Universal PCI interface. As a standalone CAN controller, the CP-602U-I is a cost-effective solution that provides two active CAN controllers with a DB9 connector on the same board.
Supports CAN 2.0A and CAN 2.0B
Two independent CAN communication ports
CAN transfer rate up to 1 Mbps
2 kV electrical isolation
LED for transmit/receive status on each port
Optional 120-ohm terminal resistor for CAN bus network
DLL library and examples in
Related links
- MOXA 2 Port CANbus 9-Pin, D sub Serial Card
- MOXA 2 Port CANbus D sub, 9-Pin Serial Card
- MOXA 2 Port CANbus RS232 Serial Card
- MOXA 2 Port PCI RS485, RS422 Serial Card
- MOXA 4 Port PCI DB44 Female Serial Card
- MOXA 4 Port PCI RS485 RS422 Serial Card
- MOXA 4 Port PCIe RS422, RS485 Serial Card
- MOXA 8 Port PCI RS485 RS232 Serial Card
