Exsys 8 Port PCIe Serial Card
- RS Stock No.:
- 283-5883
- Distrelec Article No.:
- 301-25-804
- Mfr. Part No.:
- EX-44388
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€297.26
(exc. VAT)
€365.63
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.26 |
*price indicative
- RS Stock No.:
- 283-5883
- Distrelec Article No.:
- 301-25-804
- Mfr. Part No.:
- EX-44388
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 8 | |
| Output Connections | RS232 | |
| Standards/Approvals | CE, RoHS, FC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 8 | ||
Output Connections RS232 | ||
Standards/Approvals CE, RoHS, FC | ||
- COO (Country of Origin):
- TW
The high-performance PCIe RS-232 card is designed to expand the serial ports of user's PC, small workstation, or server seamlessly. With eight 16C1050-type UART outputs, it offers fast and reliable communication, making it perfect for applications such as P.O.S systems, barcode scanners, card readers, and more.
Interface RS-232 V.24 with FIFO Buffer 16C1050 for smooth data transfer
PCI-Express Plug-and-Play compatible for easy installation
+5V or +12V support via Pin 9 for POS Systems power integration
Supports various data bits, stop bits, and parity options for flexible usage
System Base SB16C1058PCI Chip-Set for efficient data transfer rates up to 921.6KBaud
Compatible with a wide range of operating systems including Win, SCO-Unix, and Linux
Compact size and lightweight design for easy integration into your setup
