MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-749
- Mfr. Part No.:
- NPort S9450I-HV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,995.64
(exc. VAT)
€2,454.64
(inc. VAT)
- Ready to ship from 11 May 2027
Units | Per unit |
|---|---|
| 1 + | €1,995.64 |
*price indicative
- RS Stock No.:
- 633-749
- Mfr. Part No.:
- NPort S9450I-HV-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Nominal Supply Voltage | 110 → 220 V ac/dc | |
| Operating System | SCO UNIX, UNIX, Windows, Windows 2008 R2/2012/2012 R2/2016/2019-x64, QNX 4.25, QNX 6, Mac 10, Windows XP, Solaris 10, Linux, FreeBSD, Windows 95/98/ME/NT/2000, Android 3.1 | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | DB9 Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60068-2-2, EN 61010-2-201, RoHS, WEEE, IEC 61000-4-8, EN 61000-6-2/-6-4, UL 61010-2-201, IEC 61000-4-4, IEC 60068-2-14, CISPR 32, IEC 61000-4-11, IEC 61000-4-2, IEEE 1613, FCC Part 15B Class A, IEC 60068-2-64, IEC 61850-3, IEC 61000-4-3, IEC 60068-2-27, CRoHS, UL/cUL Class I Division 2 Groups A/B/C/D, IEC 61000-4-5, IEC 60068-2-6, IEC 61000-4-6, Telcordia SR332 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Nominal Supply Voltage 110 → 220 V ac/dc | ||
Operating System SCO UNIX, UNIX, Windows, Windows 2008 R2/2012/2012 R2/2016/2019-x64, QNX 4.25, QNX 6, Mac 10, Windows XP, Solaris 10, Linux, FreeBSD, Windows 95/98/ME/NT/2000, Android 3.1 | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port DB9 Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60068-2-2, EN 61010-2-201, RoHS, WEEE, IEC 61000-4-8, EN 61000-6-2/-6-4, UL 61010-2-201, IEC 61000-4-4, IEC 60068-2-14, CISPR 32, IEC 61000-4-11, IEC 61000-4-2, IEEE 1613, FCC Part 15B Class A, IEC 60068-2-64, IEC 61850-3, IEC 61000-4-3, IEC 60068-2-27, CRoHS, UL/cUL Class I Division 2 Groups A/B/C/D, IEC 61000-4-5, IEC 60068-2-6, IEC 61000-4-6, Telcordia SR332 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 4, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- Lump & Claw Hammers
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
