MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2618
- Mfr. Part No.:
- NPort 5650-8-HV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,128.21
(exc. VAT)
€2,617.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,128.21 |
*price indicative
- RS Stock No.:
- 255-2618
- Mfr. Part No.:
- NPort 5650-8-HV-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 88 V ac | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | IEC 61000-4-11, IEC 61000-4-4, CISPR 32, IEC 61000-4-2, EN 55011, EN 60601-1-2, EN 55032/24, FCC Part 15B Class B, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-5, UL 60950-1 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 88 V ac | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Connection Port RJ45 | ||
Standards/Approvals IEC 61000-4-11, IEC 61000-4-4, CISPR 32, IEC 61000-4-2, EN 55011, EN 60601-1-2, EN 55032/24, FCC Part 15B Class B, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-5, UL 60950-1 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort 5600 rackmount serial device servers not only protect your current hardware investment, but also allow for future network expansion by centralizing the management of your serial devices and distributing management hosts over the network.
Configure by Telnet, web browser, or Windows utility
Easy IP address configuration with LCD panel
Related links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
