MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-750
- Mfr. Part No.:
- NPort S9450I-WV-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,995.64
(exc. VAT)
€2,454.64
(inc. VAT)
- Ready to ship from 26 May 2027
Units | Per unit |
|---|---|
| 1 + | €1,995.64 |
*price indicative
- RS Stock No.:
- 633-750
- Mfr. Part No.:
- NPort S9450I-WV-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | Linux, UNIX, Solaris 10, QNX 6, Android, Mac 10, SCO UNIX, FreeBSD, QNX 4.25, Windows | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Telcordia SR332, IEC 60068-2-14, WEEE, CISPR 32, IEC 60068-2-6, IEC 60068-2-64, IEC 60068-2-27, IEC 61850-3, IEC 61000-4-2, CRoHS, NERC CIP, UL 61010-2-201, EN 61010-2-201, RoHS, UL/cUL Class I Division 2 Groups A/B/C/D, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, EN 61000-6-2, IEEE 1613, IEC 60068-2-2, IEC 62443, IEC 61000-4-4, EN 61000-6-4, IEC 61000-4-3, FCC Part 15B Class A, IEC 61000-4-11 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System Linux, UNIX, Solaris 10, QNX 6, Android, Mac 10, SCO UNIX, FreeBSD, QNX 4.25, Windows | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Telcordia SR332, IEC 60068-2-14, WEEE, CISPR 32, IEC 60068-2-6, IEC 60068-2-64, IEC 60068-2-27, IEC 61850-3, IEC 61000-4-2, CRoHS, NERC CIP, UL 61010-2-201, EN 61010-2-201, RoHS, UL/cUL Class I Division 2 Groups A/B/C/D, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, EN 61000-6-2, IEEE 1613, IEC 60068-2-2, IEC 62443, IEC 61000-4-4, EN 61000-6-4, IEC 61000-4-3, FCC Part 15B Class A, IEC 61000-4-11 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 4, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
