MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 799-641
- Mfr. Part No.:
- NPORT IA5150-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€399.39
(exc. VAT)
€491.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.39 |
*price indicative
- RS Stock No.:
- 799-641
- Mfr. Part No.:
- NPORT IA5150-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 48 V | |
| Operating System | Linux, Mac OS, QNX, UNIX, Windows | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | DB9, RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 48 V | ||
Operating System Linux, Mac OS, QNX, UNIX, Windows | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Connection Port DB9, RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Device servers enable seamless connections for industrial automation serial devices, ensuring robust communication protocols for efficient data transfer and operational reliability across various environments.
Supports non-standard baud rates with high precision for versatile usage
Provides dual Ethernet ports for enhanced network redundancy and easy cascading
Equipped with built-in relay output for prompt network alerts
Facilitates easy set-up and diagnostics with one-click log collection
Related links
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
