MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 799-644
- Mfr. Part No.:
- NPORT IA5150-S-SC-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€585.00
(exc. VAT)
€719.55
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €585.00 |
*price indicative
- RS Stock No.:
- 799-644
- Mfr. Part No.:
- NPORT IA5150-S-SC-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 48 V | |
| Operating System | Linux, Mac OS, QNX, UNIX, Windows | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | DB9, RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 48 V | ||
Operating System Linux, Mac OS, QNX, UNIX, Windows | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Connection Port DB9, RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Device server is designed for industrial automation, allowing seamless connectivity between serial devices and Ethernet networks. It ensures reliable communication in demanding environments.
Supports various serial standards including RS-232/422/485 for versatile connectivity
Comes with a built-in relay output for networking alerts during failures
Offers Advanced surge protection compliant with IEC 61000-4-5 for device safety
Integrates one-click log collection for efficient troubleshooting and diagnostics
Related links
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
