Exsys Device Server 4, 1000 Mbps Baud Rate
- RS Stock No.:
- 872-619
- Mfr. Part No.:
- EX-6164
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€249.34
(exc. VAT)
€306.69
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.34 |
*price indicative
- RS Stock No.:
- 872-619
- Mfr. Part No.:
- EX-6164
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 24V | |
| Operating System | Windows 7 | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 24V | ||
Operating System Windows 7 | ||
Number of Ports 4 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Maximum Baud Rate 1000Mbps | ||
- COO (Country of Origin):
- TW
The Exsys multiprotocol serial-to-Ethernet converter is engineered to connect numerous RS-232 devices to an IP-based Ethernet network, enhancing communication for various industrial and commercial applications.
Interface supports RS-232 V.24 with complete compatibility
Offers 15KV ESD surge protection for all serial signals
Data rates support configurations of 5, 6, 7, or 8 data bits with diverse parity options
Complies with Ethernet standards IEEE 802.3 and IEEE 802.3u
Includes robust metal casing with options for wall-mounting and DIN-Rail installation
Related links
- Exsys Device Server 4, 1000 Mbps Baud Rate
- Exsys Device Server 3, 1000 Mbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate
- Exsys Device Server 2, 1000 Mbps Baud Rate
- Exsys Device Server 1, 100 Mbps Baud Rate
- Exsys Device Server 2, 100 Mbps Baud Rate
- Exsys Serial Device Server, 921.6 Baud Rate
- Brainboxes Serial Device Server 4, 1 Mbps Baud Rate
