MOXA Device Server 16, 921.6 kbps Baud Rate

Image representative of range

Subtotal (1 unit)*

€3,300.76

(exc. VAT)

€4,059.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,300.76

*price indicative

RS Stock No.:
877-070
Mfr. Part No.:
NPort 6650I-16-G2-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

48 V dc

Operating System

Windows

Number of Ports

16

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

75°C

Connection Port

8 Pin RJ45

Standards/Approvals

RoHS

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA secure Terminal server provides secure connectivity for up to 16 serial devices to industrial networks. Its Advanced security features ensure reliable data transmission, making it Ideal for critical applications.

Data encryption for Real COM, TCP Server, and TCP Client modes

Supports SSL certificate signing by RSA-4096 and ECC-521

Includes one-click log collection for efficient troubleshooting

IEC 62443-4-2 Security Level 2 certified for enhanced security compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy