MOXA Device Server 1, 230.4 kbps Baud Rate
- RS Stock No.:
- 255-2534
- Mfr. Part No.:
- MiiNePort E2-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€87.53
(exc. VAT)
€107.66
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.53 |
*price indicative
- RS Stock No.:
- 255-2534
- Mfr. Part No.:
- MiiNePort E2-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 3.3 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 55032/24, WEEE, IEC 60068-2-27, IEC 60068-2-1, CISPR 32, IEC 61000-4-6, IEC 61000-4-4, FCC Part 15B Class B, IEC 61000-4-11, IEC 60068-2-6, IEC 61000-4-5, IEC 61000-4-8, IEC 61000-4-3, IEC 60068-2-3, IEC 61000-4-2, RoHS | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 3.3 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 55032/24, WEEE, IEC 60068-2-27, IEC 60068-2-1, CISPR 32, IEC 61000-4-6, IEC 61000-4-4, FCC Part 15B Class B, IEC 61000-4-11, IEC 60068-2-6, IEC 61000-4-5, IEC 61000-4-8, IEC 61000-4-3, IEC 60068-2-3, IEC 61000-4-2, RoHS | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
The Moxa MiiNePort embedded device servers are designed for manufacturers who want to add sophisticated network connectivity to their serial devices with minimal integration effort. The MiiNePort is empowered by the MiiNe, Moxas second generation SoC, which supports 10/100 Mbps Ethernet, serial baudrates up to 921.6 kbps, offers a versatile selection of ready to use operation modes, and requires only a small amount of power.
Green design with extremely low power consumption
Uses the MiiNe, Moxas second generation SoC
NetEZ technology makes integration incredibly easy
Related links
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 2, 230.4 kbps Baud Rate
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
