Rittal Rack Bracket Bracket for Use with VX Base/Plinth System
- RS Stock No.:
- 102-640
- Mfr. Part No.:
- 8619470
- Manufacturer:
- Rittal
Image representative of range
Subtotal (1 unit)*
€32.34
(exc. VAT)
€39.78
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.34 |
*price indicative
- RS Stock No.:
- 102-640
- Mfr. Part No.:
- 8619470
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Bracket | |
| Product Type | Rack Bracket | |
| For Use With | VX Base/Plinth System | |
| Material | Zinc | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Bracket | ||
Product Type Rack Bracket | ||
For Use With VX Base/Plinth System | ||
Material Zinc | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Finish Zinc Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rittal bracket/spacer for the VX base/plinth system is MADE of sheet steel.
Material die-cast zinc
Weight/pack 0.298 kg
Related links
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System, 4 U
- Rittal Adapter Base/Plinth Adapter for Use with VX Base/Plinth System
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal Castor Twin Castors for Use with VX Base/Plinth System
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
- Rittal Mounting Plate Mounting Plate for Use with VX Base/Plinth System
