Rittal Castor Twin Castors for Use with VX Base/Plinth System
- RS Stock No.:
- 102-665
- Mfr. Part No.:
- 8660110
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€333.03
(exc. VAT)
€409.63
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.03 |
*price indicative
- RS Stock No.:
- 102-665
- Mfr. Part No.:
- 8660110
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Twin Castors | |
| Product Type | Castor | |
| For Use With | VX Base/Plinth System | |
| Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Twin Castors | ||
Product Type Castor | ||
For Use With VX Base/Plinth System | ||
Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rittal transport castors for the VX base/plinth system are made of sheet steel.
Colour RAL 9005
Weight/pack 8.63 kg
Related links
- Rittal Adapter Base/Plinth Adapter for Use with VX Base/Plinth System
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
- Rittal Mounting Plate Mounting Plate for Use with VX Base/Plinth System
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System, 4 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
