Rittal Rack Bracket Bracket for Use with VX Base/Plinth System, 4 U
- RS Stock No.:
- 102-669
- Mfr. Part No.:
- 8660400
- Manufacturer:
- Rittal
Image representative of range
Subtotal (1 unit)*
€26.51
(exc. VAT)
€32.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.51 |
*price indicative
- RS Stock No.:
- 102-669
- Mfr. Part No.:
- 8660400
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Bracket | |
| Accessory Type | Bracket | |
| For Use With | VX Base/Plinth System | |
| Material | Steel | |
| Rack Unit | 4U | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Bracket | ||
Accessory Type Bracket | ||
For Use With VX Base/Plinth System | ||
Material Steel | ||
Rack Unit 4U | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Finish Zinc Plated | ||
RoHS Status: Exempt
The Rittal base/plinth installation bracket for the VX base/plinth system is constructed from sheet steel.
Material sheet steel
Weight/pack 0.096 kg
Related links
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Adapter Base/Plinth Adapter for Use with VX Base/Plinth System
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Castor Twin Castors for Use with VX Base/Plinth System
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
- Rittal Mounting Plate Mounting Plate for Use with VX Base/Plinth System
