Rittal Mounting Plate Mounting Plate for Use with VX Base/Plinth System

Image representative of range

Subtotal (1 unit)*

€85.37

(exc. VAT)

€105.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.37

*price indicative

RS Stock No.:
102-663
Mfr. Part No.:
8660100
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Mounting Plate

Accessory Type

Mounting Plate

For Use With

VX Base/Plinth System

Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2021

Finish

Zinc Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rittal base mounting plate for the VX base/plinth system is constructed from sheet steel.

Material sheet steel

Surface finish zinc-plated

Weight/pack 1.39 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy