Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U

Image representative of range

Subtotal (1 unit)*

€52.30

(exc. VAT)

€64.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.30

*price indicative

RS Stock No.:
102-659
Mfr. Part No.:
8660042
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Base/Plinth Trim Panel

Product Type

Front Trim Kit

For Use With

VX Base/Plinth System

Material

Steel

Rack Unit

2U

Standards/Approvals

ANSI/ESD S20.20:2021

Finish

Black RAL 9005

RoHS Status: Exempt

The Rittal base/plinth trim panels for the VX base/plinth system are MADE of sheet steel and are designed for the sides of the system.

Dimensions 200 x 500 mm

Type rating to UL 50E type 1, 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy