Decelect CO3P Series 9 U-Rack Wall Mount Cabinet 600 mm, 600 mm 500 mm
- RS Stock No.:
- 720-169
- Mfr. Part No.:
- CO3P-09-60-60NR
- Manufacturer:
- Decelect
Subtotal (1 unit)*
€185.71
(exc. VAT)
€228.42
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.71 |
*price indicative
- RS Stock No.:
- 720-169
- Mfr. Part No.:
- CO3P-09-60-60NR
- Manufacturer:
- Decelect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Wall Mount Cabinet | |
| Rack Unit | 9U | |
| Door Type | Transparent | |
| Mount Type | Wall Mount | |
| External Height | 500mm | |
| External Depth | 600mm | |
| External Width | 600mm | |
| Frame Depth | 600mm | |
| Series | CO3P | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Cold Rolled Steel | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Wall Mount Cabinet | ||
Rack Unit 9U | ||
Door Type Transparent | ||
Mount Type Wall Mount | ||
External Height 500mm | ||
External Depth 600mm | ||
External Width 600mm | ||
Frame Depth 600mm | ||
Series CO3P | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Cold Rolled Steel | ||
- COO (Country of Origin):
- CN
The Decelect Pivoting wall-mounted 19-inch cabinet is built for flexibility and efficiency, offering a swing frame that opens left or right, Ideal for easy rear access during installations or maintenance. It features cable brush entries, silk-screened mounting rails, and an IP20 protection rating. Its robust build from 1.2 mm cold-rolled steel and tempered glass front door ensures durability, and it comes preassembled on a pallet for convenience.
Ventilation
Solid base
Front lock and two rear locks
4 front and rear uprights
2 brackets
Easily removable door
Related links
- Decelect BAIL Series 31 U-Rack Cabinet 600 mm, 600 mm 1.57 m
- Decelect BAIL Series 36 U-Rack Cabinet 600 mm, 600 mm 360 mm
- APC NetShelter WX Series 9 U-Rack Cabinet 600 mm, 600 mm 485 mm
- RS PRO 9 U-Rack Server Cabinet 600 mm, 535 mm 437.4 mm
- APC NetShelter WX Series 9 U-Rack Cabinet 400 mm, 600 mm 485 mm
- Digitus Dynamic Basic Series 9 U-Rack Cabinet 450 mm, 600 mm 509 mm
- StarTech.com 9 U-Rack Server Cabinet 600 mm, 450 mm 511 mm
- nVent SCHROFF Novastar Series 9 U-Rack Server Cabinet 600 mm, 553 mm 456 mm
