Decelect BAIL Series 36 U-Rack Cabinet 600 mm, 600 mm 360 mm
- RS Stock No.:
- 720-174
- Mfr. Part No.:
- BAIL-36-60-60NR
- Manufacturer:
- Decelect
Subtotal (1 unit)*
€378.57
(exc. VAT)
€465.64
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.57 |
*price indicative
- RS Stock No.:
- 720-174
- Mfr. Part No.:
- BAIL-36-60-60NR
- Manufacturer:
- Decelect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Cabinet | |
| Rack Unit | 36U | |
| External Height | 360mm | |
| External Depth | 600mm | |
| External Width | 600mm | |
| Series | BAIL | |
| Colour | Black | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Cabinet | ||
Rack Unit 36U | ||
External Height 360mm | ||
External Depth 600mm | ||
External Width 600mm | ||
Series BAIL | ||
Colour Black | ||
External Case Material Steel | ||
- COO (Country of Origin):
- CN
The Decelect 19-inch server rack bay designed to support up to 400 kg. It features a sturdy steel frame, smoked glass front door, full metal rear door, and includes accessories like cable organizers, wheels, and levelling feet. It complies with international rack standards such as ANSI/EIA RS-310-D, IEC60297-2 and DIN41494.
IP20 protection
Adjustable front and rear uprights
Adjustable jacks and casters
Easily removable door
Solid rear door
Removable cable management
Related links
- Decelect BAIL Series 31 U-Rack Cabinet 600 mm, 600 mm 1570 mm
- Decelect CO3P Series 9 U-Rack Wall Mount Cabinet 600 mm, 600 mm 500 mm
- APC NetShelter WX Series 9 U-Rack Cabinet 40 cm, 600 mm 485 mm
- APC NetShelter WX Series 9 U-Rack Cabinet 60 cm, 600 mm 485 mm
- Digitus Unique Series 12 U-Rack Cabinet 600 mm, 600 mm 643 mm
- Digitus Unique Series 16 U-Rack Cabinet 600 mm, 600 mm 820 mm
- Digitus Unique Series 7 U-Rack Cabinet 600 mm, 600 mm 420 mm
- APC NetShelter WX Series 12 U-Rack Cabinet 60 cm, 600 mm 620 mm
