RS Better World
Schneider Electric PanelSeT Accessoires Series Server Rack, 800 mm 1.8 m
- RS Stock No.:
- 220-6406
- Mfr. Part No.:
- NSYRSWC36
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,394.13
(exc. VAT)
€1,714.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,394.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6406
- Mfr. Part No.:
- NSYRSWC36
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Server Rack | |
| External Height | 1.8m | |
| External Width | 800mm | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Server Rack | ||
External Height 1.8m | ||
External Width 800mm | ||
Series PanelSeT Accessoires | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF / SM swing rack cantered 19 inches. Size is 1800 x 800 mm. 36 modules, adjustable in depth 25mm pitch. Opening system with handle, opening angle 120°. Ball lock type in handle. Zinc coated surface finish. Grey RAL 7035. Maximum load is 3 kg per unit.
Green premium product
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1800 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series 38 U Steel Server Rack 1800 mm Height
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 2000 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series 2101 mm, 2200 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1600 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 600 mm Height
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 400 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series 33 U Steel Server Rack 1600 mm Height
