Digitus DN-97 Series Black Fixed Shelf, 1 U, 15kg Load, 44mm x 483 mm

Subtotal (1 unit)*

€32.97

(exc. VAT)

€40.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.97

*price indicative

RS Stock No.:
288-7504
Distrelec Article No.:
300-12-669
Mfr. Part No.:
DN-97614
Manufacturer:
Digitus
Find similar products by selecting one or more attributes.
Select all

Brand

Digitus

Product Type

Fixed Shelf

Sub Type

Shelf

Rack Unit

1U

Depth

483mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

15kg

Finish

Black

Height

44mm

Width

44mm

Standards/Approvals

No

Series

DN-97

COO (Country of Origin):
CN
The 1U Shelf for outdoor installation perforated, color grey RAL 7035, 400x44 mm can hold up to 15 kg. It offers stable, perforated sheet metal. Can hold up to a maximum of 15 kg.

Requires 1U

Complete with mounting material

Fixed installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy