StarTech.com Black Shelf, 1 U, 15kg Load, 17.4mm x 178 mm

Subtotal (1 unit)*

€45.60

(exc. VAT)

€56.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.60

*price indicative

RS Stock No.:
186-3001
Distrelec Article No.:
302-31-212
Mfr. Part No.:
CABSHELF1U
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Shelf

Sub Type

Shelf

Rack Unit

1U

Depth

178mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

15kg

Height

45mm

Finish

Black

Standards/Approvals

CE, RoHS

Width

17.4mm

COO (Country of Origin):
CN

StarTech.com Shelf, 15kg Maximum Load, 17.4in Width - CABSHELF1U


This shelf provides a Compact support surface for mounting non-rackable equipment within 1U of a standard server rack. Designed for installation in enclosed racks and cabinets, it delivers a ventilated platform that aids airflow management while accommodating networking and electronics modules in confined spaces.

Features and Benefits:


• Steel construction offers robust support for devices up to 15 kg • Vented design promotes airflow to reduce component overheating • Low-profile height of 45mm minimises rack space intrusion • Shallow depth of 178mm suits Compact or shallow cabinets • Black finish reduces Visual distraction in equipment bays

Applications


• Suitable for holding switches and patch panels in comms cabinets • Ideal for mounting test instruments in automation racks • Used for organising power accessories beneath rack-mounted kit • Can be used for temporary placement of diagnostic equipment

What load can the shelf safely carry in typical rack installations?


It is rated to support a maximum static load of 15 kg when secured to standard rack rails.

Which materials and surface treatment are used for durability?


The shelf is fabricated from steel and finished in black to provide a resilient surface against wear.

Will the shelf assist with equipment cooling within a cabinet?


Ventilation openings across the platform allow convective airflow beneath and around mounted devices to help dissipate heat.

What rack height does the shelf occupy once mounted?


The unit consumes a single rack unit of space, corresponding to 1U in standard racking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy