Digitus DN-97 Series Grey Shelf, 1 U, 15kg Load, 483mm x 250 mm

Subtotal (1 unit)*

€25.62

(exc. VAT)

€31.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.62

*price indicative

RS Stock No.:
283-5744
Distrelec Article No.:
300-12-665
Mfr. Part No.:
DN-97609
Manufacturer:
Digitus
Find similar products by selecting one or more attributes.
Select all

Brand

Digitus

Sub Type

Shelf

Product Type

Shelf

Rack Unit

1U

Depth

250mm

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

15kg

Finish

Grey

Height

44mm

Standards/Approvals

No

Width

483mm

Series

DN-97

COO (Country of Origin):
CN
The Shelves are easy to install on the four angle profiles of your DIGITUS 19 inch cabinets. Thanks to this Stable, perforated perforated sheet metal with high loading capacities, they are the optimal support surface for your components. The Shelves are available in the colors light gray and black.

Fixed installation

Stable and perforated perforated sheet metal

Can hold up to a maximum of 15 kg

Complete with mounting material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy