Rittal DK Series Black Drawer, 2 U, 419mm x 419 mm
- RS Stock No.:
- 223-9838
- Mfr. Part No.:
- 5502305
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€238.80
(exc. VAT)
€293.72
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.80 |
*price indicative
- RS Stock No.:
- 223-9838
- Mfr. Part No.:
- 5502305
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Drawer | |
| Sub Type | Keyboard Drawer | |
| Rack Unit | 2U | |
| Depth | 419mm | |
| Colour | Black | |
| Material | Sheet Steel | |
| Finish | Black | |
| Height | 419mm | |
| Standards/Approvals | No | |
| Width | 419mm | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Drawer | ||
Sub Type Keyboard Drawer | ||
Rack Unit 2U | ||
Depth 419mm | ||
Colour Black | ||
Material Sheet Steel | ||
Finish Black | ||
Height 419mm | ||
Standards/Approvals No | ||
Width 419mm | ||
Series DK | ||
- COO (Country of Origin):
- DE
Rittal Series DK Drawer, Steel Sheet, For Use With Front Attachment To Mounting Angles - 5502305
This drawer is designed for 482.6mm (19) mounting levels, providing convenient storage solutions in industrial settings. With a depth of 419mm, it is suitable for storing small items such as operating manuals and assignment lists. Made from black sheet steel, it offers durability and functionality for effective organisation.
Features & Benefits
• Front attachment to mounting angles facilitates installation
• Telescopic slides enable smooth access to stored items
• Metal construction offers robust storage capabilities
• Fully assembled for immediate use reduces setup time
• Security lock ensures safe storage of valuable items
Applications
• Organising small parts in server racks
• Keeping manuals and documents easily accessible
• Supporting adjustable storage in industrial setups
Can it accommodate various mounting levels?
Yes, it is designed for 482.6mm (19) mounting levels.
Is it easy to access stored items?
The telescopic slides allow smooth access to contents.
Is the storage secure?
Yes, it includes a security lock for added safety.
Related links
- Rittal DK Series Grey Drawer 482.6mm x 390 mm x 390 mm
- Rittal DK Series 3 U-Rack Server Cabinet 419 mm, 411 mm 132.5 mm
- Rittal DK Series Grey Cantilever Shelf 25kg Load, 482.6mm x 400 mm
- Rittal DK Series Light Grey Shelf 10kg Load, 482.6mm x 140 mm
- Rittal DK Series RAL 7035 Shelf 671mm x 400 mm x 100 mm
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1.2 m 482.6mm
- Rittal DK 7119.250 Series Black Shelf 482.6mm x 250 mm
- RS PRO Polypropylene Storage Bin Yellow
