Digitus DN-19 Series Grey Holder, 4 U, 483mm x 223 mm
- RS Stock No.:
- 285-7347
- Distrelec Article No.:
- 302-45-793
- Mfr. Part No.:
- DN-19-DIN-4U
- Manufacturer:
- Digitus
Subtotal (1 unit)*
€78.28
(exc. VAT)
€96.28
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.28 |
*price indicative
- RS Stock No.:
- 285-7347
- Distrelec Article No.:
- 302-45-793
- Mfr. Part No.:
- DN-19-DIN-4U
- Manufacturer:
- Digitus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitus | |
| Sub Type | DIN Rail Holder | |
| Product Type | Holder | |
| Rack Unit | 4U | |
| Depth | 223mm | |
| Colour | Grey | |
| Material | Steel | |
| Finish | Grey | |
| Height | 178mm | |
| Standards/Approvals | No | |
| Width | 483mm | |
| Series | DN-19 | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Sub Type DIN Rail Holder | ||
Product Type Holder | ||
Rack Unit 4U | ||
Depth 223mm | ||
Colour Grey | ||
Material Steel | ||
Finish Grey | ||
Height 178mm | ||
Standards/Approvals No | ||
Width 483mm | ||
Series DN-19 | ||
- COO (Country of Origin):
- CN
The 483 mm DIN Rail Holder is the perfect solution for organizing your rack components. With a galvanized finish, adjustable height, and depth, this holder allows for easy installation and customization to suit your specific needs.
Galvanized DIN rail holder with 4U capacity for efficient organization of rack components
Adjustable height and depth for a customizable fit
Equipped with a cable tray for cable management
Allows for vertical or horizontal installation of components for flexibility
Compatible with 390 mm width DIN rail for easy mounting
Related links
- Digitus DN-19 Series Black Fixed Shelf 25kg Load, 483mm x 88 mm
- Digitus DN-19 Series Black Fixed Shelf 25kg Load, 485mm x 40 mm
- Digitus DN-19 Series 7 U-Rack Cabinet 400 mm, 540 mm 370 mm
- Digitus DN-97 Series Grey Shelf 15kg Load, 483mm x 250 mm
- Digitus DN-97 Series Black Fixed Shelf 15kg Load, 483mm x 44 mm
- Digitus DN-19 SET Mounting Kit, For Use With 483 mm and 254 mm Components
- RS PRO Grey Drawer 483mm x 400 mm
- RS PRO Grey Drawer 483mm x 456 mm
