HellermannTyton Connectivity HTC Series with Welded Frame, Black 6 U Powder Coated Mild Steel Wall Box , 450 mm, 352 mm

Image representative of range

Subtotal (1 unit)*

€209.43

(exc. VAT)

€257.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€209.43

*price indicative

RS Stock No.:
696-472
Mfr. Part No.:
HTC-6UWB-450/BK
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

HTC

Product Type

Wall Box

Frame Type

Welded

Rack Unit

6U

Material

Powder Coated Mild Steel

Colour

Black

Overall Height

352mm

Standards/Approvals

RoHS Compliant

Overall Width

530mm

Overall Depth

450mm

COO (Country of Origin):
CN
The HellermannTyton Connectivity Deep Wall Box is expertly designed for wall-mounting secure storage and organisation of 19 inch rack-mountable equipment. Constructed for Compact environments, this enclosure combines robust design with functionality, offering seamless access for maintenance and upgrades. Crafted with a steel welded frame, it ensures stability while optimising cooling outcomes with ventilation holes and optional fan mountings. This versatile enclosure is Ideal for IT and telecommunications applications, marrying practicality with durability to meet all your organisational needs.

Robust construction ensures strength and long-lasting stability

Optimised cooling through ventilation holes enhances airflow efficiency

Easy installation is facilitated by a rear mounting bracket and multiple hole options

Secure access with lockable front and side doors prevents unauthorised entry

Convenient cable management features integrated cable knockouts for tidy setups

Grounding ready with pre-installed earth studs for straightforward grounding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy