HellermannTyton Connectivity HTC Series with Welded Frame, Black 12 U Mild Steel Wall Box , 600 mm, 618 mm Height 530 mm

Image representative of range

Subtotal (1 unit)*

€302.74

(exc. VAT)

€372.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€302.74

*price indicative

RS Stock No.:
696-478
Mfr. Part No.:
HTC-12UWB-600/BK
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Wall Box

Series

HTC

Frame Type

Welded

Rack Unit

12U

Material

Mild Steel

Colour

Black

Overall Height

618mm

Standards/Approvals

RoHS Compliant

Overall Width

530mm

Overall Depth

600mm

COO (Country of Origin):
CN
The HellermannTyton Connectivity Wall Box provides a robust and secure solution for the storage and organisation of 19 inch rack-mountable equipment. With a depth of 600mm and a versatile 12U size, this wall-mounted enclosure is Ideal for optimising space in IT and telecommunications environments. Designed for easy access and maintenance, it allows for seamless installation in Compact areas while safeguarding equipment. Crafted for durability, the HTC Series wall box features thoughtful design elements that ensure reliable operation in various applications.

Robust construction with a steel welded frame for enhanced strength and stability

Optimised cooling through ventilation holes and optional fan mounting points

Easy installation aided by a rear mounting bracket and multiple hole options

Secure access guaranteed with lockable front and side doors

Convenient cable management via integrated cable knockouts and optional brush plates

Grounding ready with pre-installed earth studs for straightforward equipment grounding

Versatile compatibility tailored for various 19” rack-mounted equipment applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy