HellermannTyton Connectivity HTC Series with Welded Frame, Black 15 U Powder Coated Mild Steel Wall Box , 600 mm, 751 mm
- RS Stock No.:
- 696-479
- Mfr. Part No.:
- HTC-15UWB-600/BK
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€329.78
(exc. VAT)
€405.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.78 |
*price indicative
- RS Stock No.:
- 696-479
- Mfr. Part No.:
- HTC-15UWB-600/BK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Wall Box | |
| Series | HTC | |
| Frame Type | Welded | |
| Rack Unit | 15U | |
| Material | Powder Coated Mild Steel | |
| Colour | Black | |
| Overall Height | 751mm | |
| Overall Width | 530mm | |
| Standards/Approvals | RoHS Compliant | |
| Overall Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Wall Box | ||
Series HTC | ||
Frame Type Welded | ||
Rack Unit 15U | ||
Material Powder Coated Mild Steel | ||
Colour Black | ||
Overall Height 751mm | ||
Overall Width 530mm | ||
Standards/Approvals RoHS Compliant | ||
Overall Depth 600mm | ||
- COO (Country of Origin):
- CN
The HellermannTyton Connectivity Deep Wall Box is expertly engineered for secure storage and optimal organisation of 19 inch rack-mountable equipment. Designed with space efficiency in mind, this robust wall-mounted enclosure accommodates equipment that requires easy access for routine maintenance and upgrades. Built with durability as a priority, it combines functionality with a sleek design, making it an Ideal solution for IT and telecommunications applications. The 15U size provides ample room while maintaining a Compact footprint, ensuring that your equipment is both accessible and neatly stored.
Robust steel welded construction enhances strength and stability
Optimised cooling features ventilation holes and optional fan mounting for effective airflow
Easy installation is facilitated with a rear mounting bracket and multiple hole options
Lockable front and side doors ensure secure access and protect from unauthorised entry
Convenient cable management is enabled with integrated cable knockouts for tidy organisation
Pre-installed earth studs simplify grounding for safety and functionality
Related links
- HellermannTyton Connectivity HTC Series with Welded Frame 450 mm, 751 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 600 mm, 352 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 600 mm, 485 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 450 mm, 485 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 450 mm, 352 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 450 mm, 618 mm
- HellermannTyton Connectivity HTC Series with Welded Frame 600 mm, 618 mm Height 530 mm
- HellermannTyton Connectivity HTC White Plastic Coated ABS Back Box 1 Gangs 27 mm 86mm 27 mm
