HellermannTyton Connectivity HTC Series with Welded Frame, Black 9 U Powder Coated Mild Steel Wall Box , 450 mm, 485 mm

Image representative of range

Subtotal (1 unit)*

€236.93

(exc. VAT)

€291.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€236.93

*price indicative

RS Stock No.:
696-473
Mfr. Part No.:
HTC-9UWB-450/BK
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

HTC

Product Type

Wall Box

Frame Type

Welded

Rack Unit

9U

Material

Powder Coated Mild Steel

Colour

Black

Overall Height

485mm

Standards/Approvals

RoHS Compliant

Overall Width

530mm

Overall Depth

450mm

COO (Country of Origin):
CN
The HellermannTyton Connectivity Wall Box offers an Ideal solution for securely storing and organizing your 19 inch rack-mountable equipment. With a design tailored for wall-mounted applications, this cabinet is available in a 9U size and features a depth of 450mm, making it perfect for Compact spaces. Built for strength and stability, the enclosure not only ensures easy access for maintenance and upgrades but also meets the rigorous demands of IT and telecommunications. Its robust construction allows for Durable performance, while the thoughtful design promotes efficient use of space and functionality.

Robust construction with a steel welded frame enhances strength and stability

Optimised cooling with integrated ventilation holes promotes efficient airflow

Easy installation facilitated by a rear mounting bracket and multiple hole options

Secure access ensured with lockable front and side doors to prevent unauthorised entry

Convenient cable management supported by integrated knockouts at various points

Grounding ready with pre-installed earth studs for straightforward grounding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy