StarTech.com RK12WALL Series with 2 Post Frame, Black 12 U Steel Server Rack , 30.5 mm, 641 mm Height 641 mm
- RS Stock No.:
- 186-3305
- Distrelec Article No.:
- 302-31-502
- Mfr. Part No.:
- RK12WALLO
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€153.39
(exc. VAT)
€188.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.39 |
*price indicative
- RS Stock No.:
- 186-3305
- Distrelec Article No.:
- 302-31-502
- Mfr. Part No.:
- RK12WALLO
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | RK12WALL | |
| Product Type | Server Rack | |
| Frame Type | 2 Post | |
| Rack Unit | 12U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 641mm | |
| Weight | 8.7kg | |
| Overall Width | 641mm | |
| Standards/Approvals | CE, RoHS | |
| Overall Depth | 30.5mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series RK12WALL | ||
Product Type Server Rack | ||
Frame Type 2 Post | ||
Rack Unit 12U | ||
Material Steel | ||
Colour Black | ||
Overall Height 641mm | ||
Weight 8.7kg | ||
Overall Width 641mm | ||
Standards/Approvals CE, RoHS | ||
Overall Depth 30.5mm | ||
- COO (Country of Origin):
- CN
StarTech.com Server Rack, Steel Material, Passive Cooling - RK12WALLO
Need a wall-mounting rack to help save space in your networking setup? Try this server rack from StarTech.com. With a 12U height (21" or 53.3cm) and standard 19" width, it's compact but offers room for you to stack several devices vertically. Since its modest size makes it practical for mounting high on a wall or above a doorway, it helps keep your server room organised and your critical network switches out of reach. This prevents accidental misconfiguration or tampering.
Features & Benefits
Accessible open frameAn open frame design gives easy access to devices for configuration.
Passive coolingRack construction cools passively to minimise the risk of overheating.
• Predrilled holes help make installation hassle-free
• 12" (30.4cm) depth, so protrudes minimally when mounted to a wall
FAQs
How much weight can this rack handle?This wall-mounting rack holds up to 198lb (90kg), so you can trust it's a safe choice for housing several components at once.
Related links
- StarTech.com RK12WALLO Series with 2 Post Frame 30.5 mm, 641 mm Height 641 mm
- StarTech.com with 2 Post Frame 30.5 mm, 775 mm Height 775 mm
- StarTech.com RK 8 Series with 2 Post Frame 30.5 cm, 17.9 cm Height 19.8 cm
- StarTech.com with 2 Post Frame 613 mm Height 613 mm
- StarTech.com RK1219 Series with 2 Post Frame 50.2 mm, 647 mm Height 647 mm
- StarTech.com with 2 Post Frame 50.5 mm, 640 mm Height 640 mm
- StarTech.com with 2 Post Frame 34.9 mm, 541 mm Height 541 mm
- StarTech.com with 2 Post Frame 34.3 mm, 586 mm Height 586 mm
