StarTech.com RK1219 Series with 2 Post Frame, Black 12 U Steel Server Rack , 50.2 mm, 647 mm Height 647 mm
- RS Stock No.:
- 222-8292
- Mfr. Part No.:
- RK1219WALLOH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€618.40
(exc. VAT)
€760.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €618.40 |
*price indicative
- RS Stock No.:
- 222-8292
- Mfr. Part No.:
- RK1219WALLOH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | RK1219 | |
| Product Type | Server Rack | |
| Frame Type | 2 Post | |
| Rack Unit | 12U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 647mm | |
| Weight | 17.6kg | |
| Overall Width | 647mm | |
| Standards/Approvals | CE, RoHS, TAA | |
| Overall Depth | 50.2mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series RK1219 | ||
Product Type Server Rack | ||
Frame Type 2 Post | ||
Rack Unit 12U | ||
Material Steel | ||
Colour Black | ||
Overall Height 647mm | ||
Weight 17.6kg | ||
Overall Width 647mm | ||
Standards/Approvals CE, RoHS, TAA | ||
Overall Depth 50.2mm | ||
StarTech.com Server Rack, 12U, 2-Post Frame - RK1219WALLOH
Need a place to safely house your networking equipment? Opt for this server rack from StarTech.com. The hinged door gives you fast access to your OEM devices for maintenance and replacement. It's compatible with commonly used 19in servers and is a 12U type, so you'll have plenty of secure space for your gear.
Features & Benefits
Reliable materialThe rack's made from SPCC cold-rolled steel to ensure it resists corrosion and delivers a long service life.
Heavy-duty frameThe maximum weight limit is 63kg, meaning it supports your servers with ease.
Open designThe open frame allows maximum airflow to reach your equipment, which keeps it cool without the need for fans.
• Black colour blends into your existing setup
• Wall-mount type for straightforward installation
FAQs
What size is this server rack?The compact unit measures 60 (L) x 55.6 (W) x 64.7cm (H), so it will slot into your existing setup.
Related links
- StarTech.com with 2 Post Frame 613 mm Height 613 mm
- StarTech.com RK12WALL Series with 2 Post Frame 30.5 mm, 641 mm Height 641 mm
- StarTech.com with 2 Post Frame 50.5 mm, 640 mm Height 640 mm
- StarTech.com RK12WALLO Series with 2 Post Frame 30.5 mm, 641 mm Height 641 mm
- StarTech.com with 2 Post Frame 34.9 mm, 541 mm Height 541 mm
- StarTech.com with 2 Post Frame 34.3 mm, 586 mm Height 586 mm
- StarTech.com 4PO Series with 4 Post Frame 101.7 mm, 638 mm Height 60 cm
- StarTech.com with Swing Frame 1 mm Height 48 mm
