StarTech.com with 2 Post Frame, Black 12 U Steel Server Rack , 50.5 mm, 640 mm Height 640 mm
- RS Stock No.:
- 186-3308
- Distrelec Article No.:
- 302-31-503
- Mfr. Part No.:
- RK12WALLOA
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€253.94
(exc. VAT)
€312.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.94 |
*price indicative
- RS Stock No.:
- 186-3308
- Distrelec Article No.:
- 302-31-503
- Mfr. Part No.:
- RK12WALLOA
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Server Rack | |
| Frame Type | 2 Post | |
| Rack Unit | 12U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 640mm | |
| Weight | 14.6kg | |
| Overall Width | 640mm | |
| Standards/Approvals | CE, RoHS | |
| Overall Depth | 50.5mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Server Rack | ||
Frame Type 2 Post | ||
Rack Unit 12U | ||
Material Steel | ||
Colour Black | ||
Overall Height 640mm | ||
Weight 14.6kg | ||
Overall Width 640mm | ||
Standards/Approvals CE, RoHS | ||
Overall Depth 50.5mm | ||
- COO (Country of Origin):
- CN
RK12WALLOA Wall Mount Rack for Network Switch
This open-frame wall-mount server rack provides 12U of storage, helping you to save space and stay organized. The equipment rack features an adjustable depth and can hold a total of up to 198 lb. (90 kg).
Easy, hassle-free installation
With adjustable depth to as low as 12 in. (30.4 cm) this network rack is perfect for smaller spaces. Its easy to assemble and features wall-mounting holes that are spaced 12 and 16 in. apart, making it suitable for mounting on almost any wall, based on North American wall-frame stud-spacing standards. The wall-mount rack comes in a flat-pack, which makes it easy to transport and saves you money on shipping.
Accommodate larger devices
The open-frame rack adjusts from 12 to 20 in. (30.4 to 50.8 cm) to accommodate larger data, network, and telecommunication devices. The above-average depth also gives you the option to mount shelves and other accessories.
Free up space
When space is limited you can mount the open-frame rack on a server room wall, office, or above a doorway, to expand your workspace and ensure your equipment is easy to access.
Keep your equipment cool and accessible
The racks open frame design ensures passive cooling for your rack-mounted equipment. Additionally, the open frame provides easy access to your equipment and makes it easier to configure mounted devices, which saves you time.
The RK12WALLOA is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Features & Benefits
• Accommodate larger devices with adjustable frame
• Free up space by mounting your equipment on the wall
• Easy installation with mounting holes spaced 12 and 16 in. apart to match standard wall studs
• Comes in a flat-pack making it easy to transport
• Open frame provides passive cooling for equipment
Applications
• Perfect for installing network switches out of the way and high up on a wall in a branch office, warehouse, or superstore location
• Mount audio/video broadcast or distribution components
• Ideal for small and medium businesses requiring small rack solutions dispersed throughout the organization
Whats in the package?
• Vertical Rails
• Front Horizontal Brackets
• Rear Horizontal Brackets
• M6 Cage Nuts
• M6 Screws
• Plastic Washers
• Assembly Screws
• Flat Washers
• Bolts
• User Manual
FAQs
What is a U or rack unit measure?
A rack unit, commonly abbreviated as U or sometimes as RU is a standard unit of measure that is applied to rack mount equipment. One U is 1.75 inches (44.45mm).; the standard rack, at 19 inches, is a typical full-size rack at 42U, meaning it holds just over 180 cm of equipment. A typical half-height rack is 18-22U.
Rack servers and other rack mountable hardware equipment are designed in multiples of 1.75 inches and specified in multiples of rack units; One rack unit is 1U, 2 rack units as 2U and so on. Racks are built to hold equipment of those sizes.
Related links
- StarTech.com with 2 Post Frame 613 mm Height 613 mm
- StarTech.com with 2 Post Frame 34.9 mm, 541 mm Height 541 mm
- StarTech.com with 2 Post Frame 34.3 mm, 586 mm Height 586 mm
- StarTech.com RK12WALLO Series with 2 Post Frame 30.5 mm, 641 mm Height 641 mm
- StarTech.com RK1219 Series with 2 Post Frame 50.2 mm, 647 mm Height 647 mm
- StarTech.com RK12WALL Series with 2 Post Frame 30.5 mm, 641 mm Height 641 mm
- StarTech.com 4PO Series with 4 Post Frame 101.7 mm, 638 mm Height 60 cm
- nVent HOFFMAN VersaRack Series with 4 Post Frame 617 mm, 706 mm Height 531 mm
