StarTech.com RK12WALLO Series with 2 Post Frame, Black 12 U Steel Server Rack , 30.5 mm, 641 mm Height 641 mm
- RS Stock No.:
- 287-3387
- Mfr. Part No.:
- RK12WALLO
- Manufacturer:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-3387
- Mfr. Part No.:
- RK12WALLO
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | RK12WALLO | |
| Product Type | Server Rack | |
| Frame Type | 2 Post | |
| Rack Unit | 12U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 641mm | |
| Weight | 8.7kg | |
| Overall Width | 641mm | |
| Standards/Approvals | RoHS, CE | |
| Overall Depth | 30.5mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series RK12WALLO | ||
Product Type Server Rack | ||
Frame Type 2 Post | ||
Rack Unit 12U | ||
Material Steel | ||
Colour Black | ||
Overall Height 641mm | ||
Weight 8.7kg | ||
Overall Width 641mm | ||
Standards/Approvals RoHS, CE | ||
Overall Depth 30.5mm | ||
- COO (Country of Origin):
- CN
The StarTech.com 2-Post 12U Heavy-Duty Wall-Mount Network Rack offers 12U of storage, ideal for saving space and organization. With a weight capacity of up to 198 lbs, this rack is perfect for small spaces and allows for easy access to equipment. The open frame design provides passive cooling and configurability, maximizing productivity. Backed by a 5-year warranty and free lifetime technical support, this rack is a reliable and efficient solution for IT/AV/data equipment storage.
2-POST 12U WALL MOUNT NETWORK RACK ideal for IT/AV/Data equipment
HEAVY DUTY design supports up to 200 lbs of equipment
EFFICIENT FLAT PACK SHIPPING for hassle-free installation
HARDWARE INCLUDED for secure mounting
5 YEAR WARRANTY and free lifetime technical support
Related links
- StarTech.com RK12WALL Series with 2 Post Frame 30.5 mm, 641 mm Height 641 mm
- StarTech.com with 2 Post Frame 30.5 mm, 775 mm Height 775 mm
- StarTech.com with 2 Post Frame 613 mm Height 613 mm
- StarTech.com with 2 Post Frame 50.5 mm, 640 mm Height 640 mm
- StarTech.com with 2 Post Frame 34.9 mm, 541 mm Height 541 mm
- StarTech.com with 2 Post Frame 34.3 mm, 586 mm Height 586 mm
- StarTech.com RK1219 Series with 2 Post Frame 50.2 mm, 647 mm Height 647 mm
- StarTech.com 4PO Series with 4 Post Frame 101.7 mm, 638 mm Height 60 cm
