Rittal VX Series with Swing Frame, Grey 3 U Steel Server Rack , 380 mm Height 300 mm
- RS Stock No.:
- 187-6572
- Mfr. Part No.:
- 8619500
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€127.61
(exc. VAT)
€156.96
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.61 |
*price indicative
- RS Stock No.:
- 187-6572
- Mfr. Part No.:
- 8619500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | VX | |
| Product Type | Server Rack | |
| Frame Type | Swing | |
| Rack Unit | 3U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 380mm | |
| Weight | 4.6kg | |
| Standards/Approvals | No | |
| Overall Width | 300mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series VX | ||
Product Type Server Rack | ||
Frame Type Swing | ||
Rack Unit 3U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 380mm | ||
Weight 4.6kg | ||
Standards/Approvals No | ||
Overall Width 300mm | ||
- COO (Country of Origin):
- DE
Rittal Series VX Server Rack, 3U Rack Units, 380mm Overall Height - 8619500
This server rack is a compact solution designed for efficient mounting of 482.6mm (19) equipment. Constructed from sheet steel and zinc-plated for durability, it features a swing frame for easy access and is suitable for 600mm and 800mm wide enclosures. With a height of 380mm and a weight of 2.4kg, this 3U rack allows for flexible installation in various applications.
Features & Benefits
• Compatible with VX and AX enclosure types for versatility
• Cam with double-bit lock insert enhances security
• Punched sections with mounting flanges allow for diverse installation options
• Lightweight design ensures easy handling and installation
• Durable sheet steel construction provides long-lasting use
Applications
• Used in electrical and mechanical installations
• Suitable for automation and electronics
• Ideal for mounting various rack mount solutions
• Utilised in environments requiring accessible, compact server storage
How does the swing frame feature improve accessibility for equipment?
The swing frame allows easy access to the mounted equipment, enabling quick adjustments or maintenance without needing to remove the entire server rack from its enclosure.
What type of equipment is appropriate for mounting on this rack?
This rack is designed to accommodate standard 482.6mm (19) equipment, making it suitable for a range of devices commonly utilised in various industrial applications.
Are additional components needed for installation?
Depending on the specific mounting situation, additional punched sections with mounting flanges may be required to ensure proper installation and stability of the rack.
Related links
- Rittal VX Series with Swing Frame 380 mm Height 400 mm
- Rittal VX Series with Swing Frame 100 mm Height 1100 mm
- Rittal VX Series with Swing Frame 600 mm Height 600 mm
- Rittal VX Series with Swing Frame 760 mm Height 800 mm
- Rittal VX Series with Swing Frame 100 mm Height 800 mm
- Rittal VX25 Series with Swing Frame 1800 mm Height 800 mm
- Rittal VX25 Series with Swing Frame 1800 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series with Swing Frame 2000 mm Height 600 mm
