Schneider Electric NSYRSW Series Grey 40U Steel Server Rack , with Swing Frame
- RS Stock No.:
- 220-0112
- Mfr. Part No.:
- NSYRSW40
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 220-0112
- Mfr. Part No.:
- NSYRSW40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | NSYRSW | |
| Frame Type | Swing | |
| Rack Units | 40U | |
| Material | Steel | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series NSYRSW | ||
Frame Type Swing | ||
Rack Units 40U | ||
Material Steel | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF/SM 19" swing rack used for electronic application enclosure which has dimensions of H2000 x W800 mm.The permanent permissible load capacity is 3.75 kg per unit. The surface finish of rack is done with the zinc coating. The colour of the swing rack is grey.
Green premium product
Mounting location on structure of enclosure
Pro-active compliance
Mercury free
Mounting location on structure of enclosure
Pro-active compliance
Mercury free
Related links
- Schneider Electric NSYRSW Series Mounting Bracket for Use with Spacial SF Spacial SM, 40 x 800mm
- Schneider Electric NSYRSW Series Hinge for Use with Spacial SF 30 x 140mm
- Schneider Electric PanelSeT Accessoires Series Grey 40 U Steel Server Rack 2000 mm Height 600 mm
- Rittal VX Series Grey 9 U Steel Server Rack 600 mm Height 600 mm
- Rittal VX Series Grey 12 U Steel Server Rack 760 mm Height 800 mm
- Rittal VX Series Grey 18 U Steel Server Rack 100 mm Height 1100 mm
- Rittal VX Series Grey 15 U Steel Server Rack 100 mm Height 800 mm
- Rittal VX Series Grey 3 U Steel Server Rack 380 mm Height 300 mm
