RS Better World
APC Easy Rack Series, Black 42 U Server Rack , 1 m, 1.991 m Height 800 mm
- RS Stock No.:
- 238-7224
- Distrelec Article No.:
- 302-53-605
- Mfr. Part No.:
- ER8202
- Manufacturer:
- APC
Subtotal (1 unit)*
€1,641.25
(exc. VAT)
€2,018.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,641.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 238-7224
- Distrelec Article No.:
- 302-53-605
- Mfr. Part No.:
- ER8202
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Series | Easy Rack | |
| Product Type | Server Rack | |
| Rack Unit | 42U | |
| Colour | Black | |
| Overall Height | 1.991m | |
| Weight | 128.4kg | |
| Overall Width | 800mm | |
| Standards/Approvals | UL 2416, EIA-310E, UL 60950-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Overall Depth | 1m | |
| Select all | ||
|---|---|---|
Brand APC | ||
Series Easy Rack | ||
Product Type Server Rack | ||
Rack Unit 42U | ||
Colour Black | ||
Overall Height 1.991m | ||
Weight 128.4kg | ||
Overall Width 800mm | ||
Standards/Approvals UL 2416, EIA-310E, UL 60950-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Overall Depth 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Easy Rack Series Server Rack, 42U Rack Unit, 80cm Overall Width - ER8202
This server rack provides a secure, freestanding enclosure for housing network and server equipment in professional IT environments. Designed for data centre and server-room deployment, it offers a tall, robust cabinet that accommodates standard rack-mounted devices while meeting recognised industry approvals for electrical and structural safety.
Features and Benefits:
• Complies with EIA-310E enabling standard 19in equipment mounting
• Meets UL2416 for certified structural and fire-related criteria
• Conforms to UL60950-1 for electrical safety in information technology
• High mass of 128.4kg enhances stability and vibration resistance
• Black finish reduces visible reflections in rack aisles
• 42U capacity supports dense server and networking deployments
• Meets UL2416 for certified structural and fire-related criteria
• Conforms to UL60950-1 for electrical safety in information technology
• High mass of 128.4kg enhances stability and vibration resistance
• Black finish reduces visible reflections in rack aisles
• 42U capacity supports dense server and networking deployments
Applications
• Suitable for colocated rack hosting in data centres
• Ideal for enterprise server consolidation projects
• Used with switch and patch-panel installations
• Can be used for backup power and UPS integration
• Appropriate for network distribution in comms rooms
• Ideal for enterprise server consolidation projects
• Used with switch and patch-panel installations
• Can be used for backup power and UPS integration
• Appropriate for network distribution in comms rooms
What mounting standard ensures compatibility with most rack devices?
The internal mounting follows EIA-310E so 19in rack-mount equipment and rails align correctly.
How does the cabinet support safety requirements in IT environments?
It is manufactured to meet UL60950-1 specifications for electrical safety and UL2416 criteria related to cabinet performance under certain stress conditions.
Is the cabinet weight relevant to installation planning?
With a mass of 128.4kg, it requires consideration for floor loading and may need multiple personnel or lifting equipment during placement.
What depth and height considerations affect equipment fit and cable management?
The enclosure is engineered with a depth of 100cm and a height of 199.1cm to accommodate deep servers and allow ample rear cable routing.
Related links
- APC Easy Rack Series 100 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 80 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 110 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 120 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 100 cm, 199.1 cm Height 60 cm
- APC Easy Rack Series 100 cm, 225.8 cm Height 80 cm
- APC Easy Rack Series 120 cm, 199.1 cm Height 60 cm
- APC ER Series 80 cm, 199.1 cm Height 60 cm
