RS Better World
APC Easy Rack Series, Black 42 U Server Rack , 1 m, 1.991 m Height 600 mm
- RS Stock No.:
- 238-7188
- Distrelec Article No.:
- 303-15-947
- Mfr. Part No.:
- ER6202
- Manufacturer:
- APC
Subtotal (1 unit)*
€1,338.25
(exc. VAT)
€1,646.05
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,338.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 238-7188
- Distrelec Article No.:
- 303-15-947
- Mfr. Part No.:
- ER6202
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Server Rack | |
| Series | Easy Rack | |
| Rack Unit | 42U | |
| Colour | Black | |
| Overall Height | 1.991m | |
| Weight | 100.4kg | |
| Overall Width | 600mm | |
| Standards/Approvals | UL 60950-1, UL 2416, EIA-310E | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Overall Depth | 1m | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Server Rack | ||
Series Easy Rack | ||
Rack Unit 42U | ||
Colour Black | ||
Overall Height 1.991m | ||
Weight 100.4kg | ||
Overall Width 600mm | ||
Standards/Approvals UL 60950-1, UL 2416, EIA-310E | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Overall Depth 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Easy Rack Series Server Rack, 42U Rack Unit, Black - ER6202
This server rack provides a secure, upright enclosure for housing network and server equipment in data-centre and enterprise environments. Designed for organised rackmount deployment, it supports standard 19in equipment and facilitates orderly cable and power management while maintaining a professional black finish suitable for technical rooms.
Features and Benefits:
• 42U capacity allows high-density equipment mounting
• UL 60950-1 certification confirms electrical safety compliance
• UL 2416 approval supports fire-retardant safety considerations
• EIA-310E conformity ensures standard rack-unit spacing
• 100.4kg mass delivers a stable, stationary enclosure
• 60cm width and 100cm depth enable ample internal cable routing
• UL 60950-1 certification confirms electrical safety compliance
• UL 2416 approval supports fire-retardant safety considerations
• EIA-310E conformity ensures standard rack-unit spacing
• 100.4kg mass delivers a stable, stationary enclosure
• 60cm width and 100cm depth enable ample internal cable routing
Applications
• Suitable for housing servers in medium-sized data centres
• Ideal for structured networking equipment deployment
• Used with rackmount PDUs and cable-management accessories
• Can be used for storage arrays and backup appliances
• Suitable for colocation racks in technical facilities
• Ideal for structured networking equipment deployment
• Used with rackmount PDUs and cable-management accessories
• Can be used for storage arrays and backup appliances
• Suitable for colocation racks in technical facilities
What external dimensions determine room planning?
The footprint measures 60cm wide, 100cm deep and 199.1cm high so floor space and ceiling clearance can be planned precisely.
How does weight affect installation requirements?
At 100.4kg empty, handling requires appropriate lifting equipment and secure anchoring to prevent tipping during equipment installation.
Which colour and finish are provided for site visual standards?
The enclosure is supplied in a black finish to match common data-centre aesthetics and lighting schemes.
What rack-unit capacity is available for equipment layout?
It offers 42U of usable vertical mounting space compatible with industry-standard rack units.
Related links
- APC Easy Rack Series 1 m, 1.991 m Height 600 mm
- APC Easy Rack Series 1 m, 1.991 m Height 800 mm
- APC Easy Rack Series 1.2 m, 1.991 m Height 600 mm
- APC Easy Rack Series 1.2 m, 1.991 m Height 800 mm
- APC Easy Rack Series 1.1 m, 1.991 m Height 800 mm
- APC Easy Rack Series 800 mm, 1.991 m Height 800 mm
- APC Easy Rack Series 1 m, 2.258 m Height 800 mm
- APC ER Series 800 mm, 1.991 m Height 600 mm
