RS Better World
APC Easy Rack Series, Black 42 U Server Rack , 1.2 m, 1.991 m Height 800 mm
- RS Stock No.:
- 238-7227
- Mfr. Part No.:
- ER8222
- Manufacturer:
- APC
Subtotal (1 unit)*
€2,095.75
(exc. VAT)
€2,577.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,095.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 238-7227
- Mfr. Part No.:
- ER8222
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Server Rack | |
| Series | Easy Rack | |
| Rack Unit | 42U | |
| Colour | Black | |
| Overall Height | 1.991m | |
| Overall Width | 800mm | |
| Standards/Approvals | UL 60950-1, UL 2416, EIA-310E | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Overall Depth | 1.2m | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Server Rack | ||
Series Easy Rack | ||
Rack Unit 42U | ||
Colour Black | ||
Overall Height 1.991m | ||
Overall Width 800mm | ||
Standards/Approvals UL 60950-1, UL 2416, EIA-310E | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Overall Depth 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC 42U easy rack has roof, side panel, castors, feet and 4 brackets. This rack is reliable and affordable IT enclosure with a proven design and essential features which is suitable for server rack and network rack applications, and edge computing applications. It includes baying hardware, Key(s), Keyed-alike doors and side panels, levelling feet, mounting hardware, pre-installed casters, and side panels.
19" rack width
Depth 1200 mm maximum depth
Black in colour
Related links
- APC Easy Rack Series 120 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 80 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 100 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 110 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 120 cm, 199.1 cm Height 60 cm
- APC Easy Rack Series 100 cm, 199.1 cm Height 60 cm
- APC Easy Rack Series 100 cm, 225.8 cm Height 80 cm
- APC ER Series 80 cm, 199.1 cm Height 60 cm
