Wurth Elektronik Steel Cabinet, 22.3 x 17.3 x 5 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.52

(exc. VAT)

€3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.52
5 +€2.45

*price indicative

RS Stock No.:
484-426
Distrelec Article No.:
302-16-349
Mfr. Part No.:
3670223
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Cabinet

Material

Steel

Series

WE-SHC

Height

5mm

Length

22.3mm

Width

17.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

22.3 x 17.3 x 5 mm

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy