Wurth Elektronik Steel Cabinet, 13 x 13 x 5 mm

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
484-409
Distrelec Article No.:
302-16-330
Mfr. Part No.:
3670130
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Steel

Product Type

Cabinet

Series

WE-SHC

Height

13mm

Length

13mm

Width

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

13 x 13 x 5 mm

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy