Wurth Elektronik Steel Cabinet, 46.6 x 17.3 x 5 mm
- RS Stock No.:
- 486-992
- Distrelec Article No.:
- 302-16-405
- Mfr. Part No.:
- 3670466
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
In Stock
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.87 |
| 5 + | €2.78 |
*price indicative
- RS Stock No.:
- 486-992
- Distrelec Article No.:
- 302-16-405
- Mfr. Part No.:
- 3670466
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 5mm | |
| Length | 46.6mm | |
| Width | 17.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 46.6 x 17.3 x 5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 5mm | ||
Length 46.6mm | ||
Width 17.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 46.6 x 17.3 x 5 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 22.3 x 17.3 x 5 mm
- Wurth Elektronik Steel Cabinet, 23.3 x 17.5 x 5 mm
- Wurth Elektronik Steel Cabinet, 13 x 13 x 5 mm
- Wurth Elektronik Steel Cabinet, 28.8 x 19.4 x 5 mm
- Wurth Elektronik Steel Cabinet, 9.3 x 9.3 x 5 mm
- Wurth Elektronik Steel Cabinet, 19 x 13.9 x 2 mm
- Wurth Elektronik Steel Cabinet, 64.4 x 36.9 x 4 mm
- Wurth Elektronik Steel Cabinet, 26.8 x 15.6 x 4 mm
