Wurth Elektronik Steel Cabinet, 9.3 x 9.3 x 5 mm
- RS Stock No.:
- 486-551
- Distrelec Article No.:
- 302-16-324
- Mfr. Part No.:
- 3670093
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
In Stock
- Plus 178 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.24 | - |
| 5 + | €2.18 | €0.30 |
*price indicative
- RS Stock No.:
- 486-551
- Distrelec Article No.:
- 302-16-324
- Mfr. Part No.:
- 3670093
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 3mm | |
| Length | 9.3mm | |
| Width | 9.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 9.3 x 9.3 x 5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 3mm | ||
Length 9.3mm | ||
Width 9.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 9.3 x 9.3 x 5 mm | ||
- COO (Country of Origin):
- IL
Related links
- Masach Tech Tin Plated Steel Shielding Cage Seamless Cover, 15.2 x 9.3 x 2mm
- Wurth Elektronik Steel Cabinet, 23.3 x 17.5 x 5 mm
- Wurth Elektronik Steel Cabinet, 13 x 13 x 5 mm
- Wurth Elektronik Steel Cabinet, 22.3 x 17.3 x 5 mm
- Wurth Elektronik Steel Cabinet, 46.6 x 17.3 x 5 mm
- Wurth Elektronik Steel Cabinet, 28.8 x 19.4 x 5 mm
- Murata Thermistor PTC Type, 9.3 x 3.5mm
- Wurth Elektronik Steel Cabinet, 19 x 13.9 x 2 mm
