Qnity Laird Polyurethane Gasket Sheet, Black, 9.5 mm Thick, 90 °C 610 mm 610mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€108.45

(exc. VAT)

€133.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€108.45
5 +€105.20

*price indicative

RS Stock No.:
766-927
Mfr. Part No.:
301085003
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Product Type

Gasket Sheet

Thickness

9.5mm

Material

Polyurethane

Maximum Operating Temperature

90°C

Colour

Black

Finish

Black

Width

610mm

Standards/Approvals

RoHS

Length

610mm

COO (Country of Origin):
CZ
The Laird a Dupont Business Flexible Foam Absorber Eccosorb LS is a polyurethane foam absorber widely recognized and recommended for isolation and cavity resonance applications. It achieves its microwave properties through impregnation with a carbon black dispersion, making it electrically conductive. This absorber provides a cost efficient solution compared to thinner rubber absorbers, offering reliable performance across a wide range of uses.

Flexible foam material suitable for diverse applications

High loss with low density for effective absorption

Tuned series design for optimized performance across frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy