Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 6 mm
- RS Stock No.:
- 780-262
- Mfr. Part No.:
- 301001001
- Manufacturer:
- Qnity Laird
Subtotal (1 unit)*
€84.54
(exc. VAT)
€103.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.54 |
*price indicative
- RS Stock No.:
- 780-262
- Mfr. Part No.:
- 301001001
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Material | Polyurethane Foam | |
| Product Type | Dielectric Foam Absorber | |
| Thickness | 6mm | |
| Length | 610mm | |
| Width | 610mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Maximum Shielded Frequency | 20GHz | |
| Minimum Shielded Frequency | 600MHz | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Material Polyurethane Foam | ||
Product Type Dielectric Foam Absorber | ||
Thickness 6mm | ||
Length 610mm | ||
Width 610mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Maximum Shielded Frequency 20GHz | ||
Minimum Shielded Frequency 600MHz | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business Flexible Foam Sheet Broadband Microwave Absorber Eccosorb AN is a lightweight polyurethane foam absorber designed for broadband microwave applications. This absorber combines flexibility with effective EMI suppression, making it suitable for integration into commercial and defence systems.
Carbon loaded multilayer construction for enhanced absorption capability
Functions as a broadband free space absorber across wide frequency ranges
Lightweight design for ease of installation and handling
RoHS and REACH compliant ensuring environmental safety
Related links
- Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 29 mm
- Laird Polyurethane Foam Shielding Sheet 610 mm x 610mm x 10 mm
- Qnity Laird Polyurethane Gasket Sheet 6.4 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 9.5 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 25 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Acoustic Insulation 300 mm x 210mm x 0.2 mm
- RS PRO White ABS Plastic Sheet, 1.22 m x 610mm x 6 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 1.5 m x 610mm x 6 mm
