Qnity Laird Polyurethane Gasket Sheet, Black, 6.4 mm Thick, 90 °C 610 mm 610mm
- RS Stock No.:
- 766-975
- Mfr. Part No.:
- 301081002
- Manufacturer:
- Qnity Laird
Image representative of range
Get a bulk buy discount
Add 10 more to save 22%
View bulk pricing optionsSubtotal (1 unit)*
€77.82
(exc. VAT)
€95.72
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €77.82 | - |
| 10 - 19 | €60.07 | 22% |
| 20 - 99 | €54.55 | 29% |
| 100 + | €50.27 | 35% |
*price indicative
- RS Stock No.:
- 766-975
- Mfr. Part No.:
- 301081002
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Gasket Sheet | |
| Thickness | 6.4mm | |
| Material | Polyurethane | |
| Maximum Operating Temperature | 90°C | |
| Colour | Black | |
| Finish | Black | |
| Length | 610mm | |
| Width | 610mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Gasket Sheet | ||
Thickness 6.4mm | ||
Material Polyurethane | ||
Maximum Operating Temperature 90°C | ||
Colour Black | ||
Finish Black | ||
Length 610mm | ||
Width 610mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business Flexible Foam Absorber Eccosorb LS is a polyurethane foam absorber widely recognized and recommended for isolation and cavity resonance applications. It achieves its microwave properties through impregnation with a carbon black dispersion, making it electrically conductive. This absorber provides a cost efficient solution compared to thinner rubber absorbers, offering reliable performance across a wide range of uses.
Flexible foam material suitable for diverse applications
High loss with low density for effective absorption
Tuned series design for optimized performance across frequencies
Related links
- Qnity Laird Polyurethane Gasket Sheet 6.4 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 9.5 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 25 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 29 mm
- Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 6 mm
- Qnity Laird Polyurethane Acoustic Insulation 300 mm x 210mm x 0.2 mm
- Laird Polyurethane Foam Shielding Sheet 610 mm x 610mm x 10 mm
- Qnity Laird Fabric Polyurethane Gasket Brown 70 °C 1 m 3mm
