Qnity Laird Polyurethane Gasket Sheet, Black, 25 mm Thick, 90 °C 610 mm 610mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€117.80

(exc. VAT)

€144.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€117.80-
5 +€114.272%

*price indicative

RS Stock No.:
766-973
Mfr. Part No.:
301058301
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Thickness

25mm

Product Type

Gasket Sheet

Material

Polyurethane

Maximum Operating Temperature

90°C

Colour

Black

Finish

Black

Length

610mm

Standards/Approvals

RoHS

Width

610mm

COO (Country of Origin):
CZ
The Laird a Dupont Business Broadband Foam Absorber Eccosorb HR is a lightweight and flexible flat sheet absorber designed for broadband microwave applications. It is manufactured from reticulated open cell polyurethane foam impregnated with carbon black dispersions to achieve controlled conductivity. Automated impregnation methods are used to create a gradient loading effect, ensuring consistent performance across a wide frequency range.

Lightweight construction for ease of handling and integration

Open cell polyurethane foam structure for effective absorption

Available in different thicknesses to match different frequency requirements

Provides high free space reflectivity performance for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy