Wurth Elektronik 3029100100150 Shielding Strip With Solder 10 mm x 15mm x 10 mm
- RS Stock No.:
- 212-0514
- Mfr. Part No.:
- 3029100100150
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.35
(exc. VAT)
€6.60
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €1.07 | €5.35 |
| 25 - 45 | €0.936 | €4.68 |
| 50 - 95 | €0.844 | €4.22 |
| 100 + | €0.764 | €3.82 |
*price indicative
- RS Stock No.:
- 212-0514
- Mfr. Part No.:
- 3029100100150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Fixing Method | Solder | |
| Thickness | 10mm | |
| Length | 10mm | |
| Width | 15mm | |
| Surface Resistivity | 0.1 Ω/sq | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Fixing Method Solder | ||
Thickness 10mm | ||
Length 10mm | ||
Width 15mm | ||
Surface Resistivity 0.1 Ω/sq | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik surface mount solderable gasket having resistance of 0.1 ohm. It has operating temperature of -20 to +90 °C.
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Shielding Strip With Solder 10 mm x 15mm x 10 mm
- Wurth Elektronik 302151099 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 15mm x 10 mm
- Adaptive Peltier Module 8.5 A 10 mm x 15mm x 3.8 mm
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1 m x 15mm x 10
- Adaptive Peltier Module 2.5 A 10 mm x 15mm x 4.3 mm
- Wurth Elektronik 3029040030030 Shielding Strip With Solder 4 mm x 3mm x 3 mm
- Wurth Elektronik 3029040030025 Shielding Strip With Solder 4 mm x 2.5mm x 3 mm
- Wurth Elektronik 3029050030050 Shielding Strip With Solder 5 mm x 5mm x 3 mm
